- RS Stock No.:
- 340-0649
- Mfr. Part No.:
- 1450-000-240E
- Manufacturer:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 340-0649
- Mfr. Part No.:
- 1450-000-240E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Peli 1450 Watertight Equipment Cases
Peli 1450 equipment cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Features and Benefits
• Peli 1450 case offers total protection for your equipment
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam
Dimensions
37.1 x 25.8 x 15.2 cm (15" x 10" x 6")
Peli 1450 Case Certificates
• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
Application Information
Peli 1450 Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 152 mm |
Internal Width | 371 mm |
Internal Depth | 258mm |
Internal Dimensions | 152 x 371 x 258mm |
External Height | 174 mm |
External Width | 406 mm |
External Depth | 330mm |
External Dimensions | 174 x 406 x 330mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Material Type | Plastic |
Colour | Yellow |
IP Rating | IP67 |
Lockable | Yes |
Weight | 3kg |
Series | 1450 |