- RS Stock No.:
- 125-3702
- Mfr. Part No.:
- B66483G0000X197
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3702
- Mfr. Part No.:
- B66483G0000X197
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66483 EQ 20/6 Transformer Ferrite Cores
EQ cores from EPCOS are designed for power applications and can be integrated into PCBs. These ferrite cores are low profile and feature low losses and high saturation. These transformer ferrite cores have a centre post and the shape enables greater design capabilities to be developed for individual solutions.
B66483 series EQ 20/6 transformer ferrite cores are ungapped and constructed from either N49, N87, N92 or N97 ferrite materials with an optimised cross section. They are low profile and the core and winding ensures that they have a small footprint. These transformer ferrite cores feature less EMI and a minimised winding length and conform to IEC 62317-9.
B66483 series EQ 20/6 transformer ferrite cores are ungapped and constructed from either N49, N87, N92 or N97 ferrite materials with an optimised cross section. They are low profile and the core and winding ensures that they have a small footprint. These transformer ferrite cores feature less EMI and a minimised winding length and conform to IEC 62317-9.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Power Transformers |
Dimensions | 20 x 14 x 6.3mm |
AL Rating | 3200nH |
Material | N97 |
Depth | 6.3mm |
Length | 20mm |
Width | 14mm |
Standards Met | IEC 62317-9 |