Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Supplies & Transformers
Transformers
Transformer Cores
EPCOS N41 RM 12 Transformer Ferrite Core, 6000nH
RS Stock No.:
212-6609
Mfr. Part No.:
B65815E0000R041
Manufacturer:
EPCOS
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
212-6609
Mfr. Part No.:
B65815E0000R041
Manufacturer:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
RM 12 & RM 14 Ferrite Cores
TDK Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
EPCOS Ferrite Cores
Attribute
Value
Core Size
RM 12
Dimensions
37.6 x 29.8 x 24.6mm
AL Rating
6000nH
Material
N41
Depth
24.6mm
Length
37.6mm
Width
29.8mm