- RS Stock No.:
- 773-9386
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 773-9386
- Manufacturer:
- RS PRO
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Surge Protected Energy Saving Trailing Sockets with USB
This 8 Gang Surge Protected Extension Lead is ideal for protecting your devices against Voltage spikes. This Trailing Socket has a Master/Slave function that switches off multiple devices at once alongside the Master device, perfect for example when powering down your computer and all of its peripherals at the same time.
This 8 gang surge protected trailing sockets lead also features 2 USB ports and Telecom ports. The 2 USB ports rated at 2.1A can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras. You can also run your Broadband, ISDN or Modem connections through the Telecom port, to protect your devices from electrical damage on this Surge protected Extension lead.
This 8 gang surge protected trailing sockets lead also features 2 USB ports and Telecom ports. The 2 USB ports rated at 2.1A can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras. You can also run your Broadband, ISDN or Modem connections through the Telecom port, to protect your devices from electrical damage on this Surge protected Extension lead.
Energy saving - Automatically switches OFF 5 sockets when the Master device is powered down. Two sockets permanently on
Two USB charger outputs ideal for use with, iPhones, iPad, iPod and other MP3s, Mobile phones, PDAs and Digital Cameras
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Includes telecom protection to further protect your equipment from damaging surge or spikes via broadband, ISDN or modem connections
Power and surge LED indicators
Two USB charger outputs ideal for use with, iPhones, iPad, iPod and other MP3s, Mobile phones, PDAs and Digital Cameras
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Includes telecom protection to further protect your equipment from damaging surge or spikes via broadband, ISDN or modem connections
Power and surge LED indicators
Attribute | Value |
---|---|
Number of Sockets | 10 |
Socket Type | Type G - British, USB |
Cord Length | 2m |
Surge Protection | Yes |
Current Rating | 13A |
Colour | Black |
Corded | Yes |
Power Indicator | Yes |
Wired | Yes |