- RS Stock No.:
- 710-5253
- Mfr. Part No.:
- 9503
- Manufacturer:
- AMT
Discontinued product
- RS Stock No.:
- 710-5253
- Mfr. Part No.:
- 9503
- Manufacturer:
- AMT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.
High transmission
AMT Resistive Touchscreens
Specifications
Attribute | Value |
---|---|
Viewing Area Diagonal Size | 5.7in |
Viewing Area Dimensions | 120.2 x 90.4mm |
Active Area | 117.2 x 88.4mm |
Sensor Type | 4 Wire Resistive |
Termination Type | AMP-C |
Touch Interface Type | Finger, Gloved Hand, Stylus Pen |
Active Area Height | 117.2mm |
Active Area Width | 88.4mm |
External Height | 138.6mm |
External Width | 110mm |
Viewing Area Height | 120.2mm |
Viewing Area Width | 90.4mm |