- RS Stock No.:
- 185-1344
- Mfr. Part No.:
- BU21024FV-ME2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-1344
- Mfr. Part No.:
- BU21024FV-ME2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The BU21024FV-M is 4-wire resistive touch screen controller IC.
4-wire resistive touch screen interface
3.0V single power supply
4-wire SPI interface / 2-wire serial interface
Selectable download way of CPU firmware (Host or EEPROM)
Two points and gesture detection
3.0V single power supply
4-wire SPI interface / 2-wire serial interface
Selectable download way of CPU firmware (Host or EEPROM)
Two points and gesture detection
Specifications
Attribute | Value |
---|---|
Resolution | 10 bit |
Sensing Technology | Resistive |
Mounting Type | Surface Mount |
Package Type | SSOP-B |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 V |
Dimensions | 10.35 x 5.6 x 1.15mm |
Sensor Type | Touch Screen Controllers |
Length | 10.35mm |
Width | 5.6mm |
Height | 1.15mm |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |