- RS Stock No.:
- 492-991
- Mfr. Part No.:
- E1043
- Manufacturer:
- Mitsubishi
Discontinued product
Alternative
Beijer Electronics E10 Series E1043 Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240pixels
SGD1,424.63
Each
RS Stock No.: 123-3861
- RS Stock No.:
- 492-991
- Mfr. Part No.:
- E1043
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
E1043
The E1043 terminals has a 3.5in. TFT touch screen (Monochrome - 16 shades), two PLC ports,a USB host port to connect mouse, keyboard, printer and USB memory sticks as well as an integrated Ethernet interface.Recipes, text and editing changes are entered via keys. Password levels protect the system against unauthorised access,while sixteen separate alarm groups keep you informed on all-important developments.
Mitsubishi E Range - Touch Screen
E series touch screen HMI panels offering a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this touch screen HMI range offers a flexible approach for all information display requirements.,All units incorporate a real-time clock, integrated buzzer and password security. They have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software (see stock no. 399-6241)
Multi-language
Upgradeable firmware
Windows programming tools
Free software drivers
Backlit LCD graphics display
RS-232C & RS-422 serial ports
IP65 panel sealing, IP66 E1071 + E1101
Temperature range: 0 to 50°C
Upgradeable firmware
Windows programming tools
Free software drivers
Backlit LCD graphics display
RS-232C & RS-422 serial ports
IP65 panel sealing, IP66 E1071 + E1101
Temperature range: 0 to 50°C
Specifications
Attribute | Value |
---|---|
Manufacturer Series | E10 |
Product Range | E1000 |
Display Type | TFT LCD |
Manufacturer Part No. | E1043 |
Display Resolution | 320 x 240pixels |
Port Type | Ethernet TCP/IP, Modbus TCP, MPI, Profibus DP, USB |
Onboard Memory | 12 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Minimum Operating Temperature | 0°C |
Dimensions | 155.8 x 119 x 62.8 mm |
Length | 155.8mm |
Display Size | 3.5 in |
Width | 119mm |
Display Colour | Grey |
Maximum Operating Temperature | +50°C |
Depth | 62.8mm |