- RS Stock No.:
- 125-4148
- Mfr. Part No.:
- CY8C20237-24LKXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-4148
- Mfr. Part No.:
- CY8C20237-24LKXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.55mm |
Length | 3mm |
Width | 3mm |
Height | 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |