Snap-on Torque Tester, 33.9Nm, 3/8in Drive, 2 % Accuracy
- RS Stock No.:
- 878-9919
- Mfr. Part No.:
- TE25FUA
- Manufacturer:
- Snap-on
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-9919
- Mfr. Part No.:
- TE25FUA
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Drive Size | 3/8in | |
| Measuring Range | 33.9Nm | |
| Accuracy | 2 % | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Drive Size 3/8in | ||
Measuring Range 33.9Nm | ||
Accuracy 2 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Snap-on Follow-Up Torque Meters
Snap-ons Torqometer wrench offers precision and durability with large easy to view etchings.
Torque can be measured either clockwise or counter clockwise
Square drive
3/8in and 1/2in options
Square drive
3/8in and 1/2in options
