Nightsearcher LED Torch Black - Rechargeable 800 lm, 150 mm
- RS Stock No.:
- 907-6444
- Mfr. Part No.:
- NSEXPLORER800
- Manufacturer:
- Nightsearcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-6444
- Mfr. Part No.:
- NSEXPLORER800
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Torch Style | Straight | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 800 lm | |
| Batteries | Battery Pack | |
| Case Material | Aluminium | |
| Model | Explorer-800 | |
| Hazardous Area | No | |
| Range | 500 m | |
| Beam Type | Spot | |
| Length | 150 mm | |
| Head Diameter | 36mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Torch Style Straight | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 800 lm | ||
Batteries Battery Pack | ||
Case Material Aluminium | ||
Model Explorer-800 | ||
Hazardous Area No | ||
Range 500 m | ||
Beam Type Spot | ||
Length 150 mm | ||
Head Diameter 36mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
