Nightsearcher PANTHER XM-L Rechargeable, Halogen Handlamp, 20 W, 50 W Water Resistant, 1000 m Beam, with batteries
- RS Stock No.:
- 775-7277
- Mfr. Part No.:
- NSPANTHER
- Manufacturer:
- Nightsearcher
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-7277
- Mfr. Part No.:
- NSPANTHER
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Nightsearcher Panther Halogen Searchlight
This Nightsearcher Panther Handlamp is a robust and powerful, halogen rechargeable searchlight. The Panther works for both long distance or as spotlight local area floodlight. This Nightsearcher handlamp is basically unbreakable, with its shock resistant polyethylene plastic case and toughened lens. The Panther searchlight is also water resistant, making it ideal to be used in any weather conditions. With its twin halogen bulb, the Panther delivers two functions, high and low, allowing it to operate for over 4 hours on 20 W and 1h30 on 50 W
2 light modes: High and Low
Light source 50 W / 20 W
Light output 1500 Lumens (High mode) 350 Lumens (Low mode)
Run time 1.30 hours (High mode) 4 hours (Low mode)
Battery 12V 7A/h Lead acid
Battery charging indicator
Charge time 8 hours
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China
Light source 50 W / 20 W
Light output 1500 Lumens (High mode) 350 Lumens (Low mode)
Run time 1.30 hours (High mode) 4 hours (Low mode)
Battery 12V 7A/h Lead acid
Battery charging indicator
Charge time 8 hours
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China
Supplied with
Detachable padded shoulder strap and mains charger
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | Halogen |
Range | 1000 m |
Water Resistant | Yes |