- RS Stock No.:
- 714-0010
- Mfr. Part No.:
- E78BHB
- Manufacturer:
- Petzl
- RS Stock No.:
- 714-0010
- Mfr. Part No.:
- E78BHB
- Manufacturer:
- Petzl
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Petzl PIXA ATEX LED Head Torch
The PIXA is a robust versatile range of three headlamps which are ATEX approved for use in Zone 2 (gas) and Zone 22 (dust) environments. The CONSTANT LIGHTING technology of these Headtorches ensures that the brightness of the headlamp does not decrease gradually when the batteries are drained.
The PIXA headlamp can be worn on the head, mounted on the helmet, or placed on the ground depending on the need.
The PIXA headlamp can be worn on the head, mounted on the helmet, or placed on the ground depending on the need.
Features and Benefits
Variable light beam modes, see features for each model
Very robust - excellent resistance to falls (2m) and crushing (80kg)
Resistant to chemicals
Easy-to-use rotating side mounted switch
Lamp head rotates through 90 degrees and an integral rotating plate with a storage position protects the lens and prevents inadvertent switching on
Comfortable adjustable headband, easily detachable for washing
2 x AA batteries supplied (head torch is alkaline, NiMH, NiCd and lithium compatible)
Battery life 24 hours
IP 67 protected, waterproof to 1 metre depth (for 30 minutes)
ATEX Zone 2 compatible (Ex II 3 GD, Ex nAnL IIB T4)
ATEX approved only if used with AA Alkaline batteries
Weight: 160g
Very robust - excellent resistance to falls (2m) and crushing (80kg)
Resistant to chemicals
Easy-to-use rotating side mounted switch
Lamp head rotates through 90 degrees and an integral rotating plate with a storage position protects the lens and prevents inadvertent switching on
Comfortable adjustable headband, easily detachable for washing
2 x AA batteries supplied (head torch is alkaline, NiMH, NiCd and lithium compatible)
Battery life 24 hours
IP 67 protected, waterproof to 1 metre depth (for 30 minutes)
ATEX Zone 2 compatible (Ex II 3 GD, Ex nAnL IIB T4)
ATEX approved only if used with AA Alkaline batteries
Weight: 160g
Petzl
Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.
Approvals
CE0080, ATEX standard: II 3 GD Ex nAnL IIB T4 Ex tD A22 IP64 T135ºC -30ºC≤Ta≤ºC
(Use only AA alkaline batteries: Nx, Energiser E91, Duracell MN1500, Duracell MX1500)
(Use only AA alkaline batteries: Nx, Energiser E91, Duracell MN1500, Duracell MX1500)
Supplied with
2 x AA batteries, mounting plate for helmets without headband
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Lamp Type | LED |
Luminosity | 40 lm |
Batteries | 2 x AA |
Hazardous Area | Yes |
Model | PIXA 2 |
Range | 30 m |
Beam Type | Focused, Wide Flood |
Colour | Black/Yellow |