- RS Stock No.:
- 193-8656
- Mfr. Part No.:
- E099FA01
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 193-8656
- Mfr. Part No.:
- E099FA01
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Lightweight, compact and bright: 350 lumens at 86 g.
Two beam patterns (flood or mixed) and several white brightness levels meet the need for high-performance lighting in dynamic Outdoor activities: proximity or distance vision and rapid movement
Red lighting preserves night vision and prevents members of a group from blinding each other
Simple to use and practical:
Single button for quick and easy selection of brightness or light color
HYBRID CONCEPT design: ACTIK comes with three standard batteries and is also compatible with the CORE rechargeable battery.
Reflective headband for night visibility
Detachable, washable headband
LOCK function to avoid accidentally turning it on during transit or storage
Compatible with mounting accessories that allow the lamp to be attached to any kind of helmet, or to a bicycle.
Two beam patterns (flood or mixed) and several white brightness levels meet the need for high-performance lighting in dynamic Outdoor activities: proximity or distance vision and rapid movement
Red lighting preserves night vision and prevents members of a group from blinding each other
Simple to use and practical:
Single button for quick and easy selection of brightness or light color
HYBRID CONCEPT design: ACTIK comes with three standard batteries and is also compatible with the CORE rechargeable battery.
Reflective headband for night visibility
Detachable, washable headband
LOCK function to avoid accidentally turning it on during transit or storage
Compatible with mounting accessories that allow the lamp to be attached to any kind of helmet, or to a bicycle.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Model Number | ACTIK |
Lamp Type | LED |
Luminosity | 350 lm |
Batteries | 3 x AAA, LR03 |
Hazardous Area | No |
IP Rating | IPX4 |
Beam Type | Flood |
Weight with Batteries | 86g |
Colour | Blue |
Case Material | Plastic |