- RS Stock No.:
- 183-1601
- Mfr. Part No.:
- 027550-0103-241E
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 183-1601
- Mfr. Part No.:
- 027550-0103-241E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Peli™ headlamps are designed for use in hazardous environments. It is ultra compact and lightweight. Equipped with a single high-powered LED, it produces up to 115 lumens and provides up to 16 hours of run time and offers multiple modes (high, low, flashing). Additionally, the Peli 2755Z0 offers a low battery indicator which can prove to be most valuable. It is available in two colours (yellow or black) and includes both cloth and rubber straps for a variety of head / helmet applications.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Luminosity | 72 lm |
Batteries | AAA |
IP Rating | IP54 |
Zone | Zone 0 |
Range | 57 m |
Weight with Batteries | 96g |
Colour | Yellow |
Case Material | PBT, Polycarbonate |