Unilite PS-H3 LED Head Torch Black 155 lm
- RS Stock No.:
- 146-4752
- Mfr. Part No.:
- PS-H3
- Manufacturer:
- Unilite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4752
- Mfr. Part No.:
- PS-H3
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Torch Style | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 155 lm | |
| Batteries | AA | |
| Case Material | Plastic | |
| Model | PS-H3 | |
| Hazardous Area | No | |
| Range | 60 m | |
| Beam Type | Spot to Flood | |
| Colour | Black | |
| Weight with Batteries | 72g | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Torch Style Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 155 lm | ||
Batteries AA | ||
Case Material Plastic | ||
Model PS-H3 | ||
Hazardous Area No | ||
Range 60 m | ||
Beam Type Spot to Flood | ||
Colour Black | ||
Weight with Batteries 72g | ||
- COO (Country of Origin):
- CN
PS-H3 Prosafe LED Focusing Headtorch
The Unilite PS-H3 is a high visibility yellow LED Headlight. It features a 155 lumen white Cree LED, which has 4 main functions. These are: high, medium, low and SOS flashing, all depending on the task at hand.
This range is further extended thanks to the multi-faceted deep reflector, further projecting the beam.
There is also the addition of two auxiliary LEDs, which have a high, medium and strobe flashing mode.
For comfort, the headband is rubberised and fully adjustable to fit any head size, with the head also being 45 ° rotational. The construction of the unit is of a strong ABS and also features an easy open battery change clasp, for changing the 1 x AA Alkaline battery.
Features and Benefits
155 Lumen white CREE LED 4 main mode functions - high, medium, low and SOS flashing
3 auxiliary functions - high, medium and strobe flashing
2Hz safety and SOS flashing modes
Multi-faceted deep reflector
45º rotational head
Fully adjustable headband
Strong ABS housing
Easy open to change battery
IPX6 water resistant
Supplied with
2 x AA alkaline batteries
Unilite Prosafe
Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.
