- RS Stock No.:
- 136-8555
- Mfr. Part No.:
- 1965-030-241E
- Manufacturer:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-8555
- Mfr. Part No.:
- 1965-030-241E
- Manufacturer:
- Peli
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Mitylite™ 1965 LED Zone 0 Torch
The Peli 1965 MityLite LED torch combines compactness with a rugged ability to be used in an industrial environment with ATEX (Zone 1). The long life LED produces a white bright beam, with a long lasting efficiency. A tough Xenoy pocket clip provides grip on the body. The 1965 has a corrosion proof polymer body that houses two AAA batteries making the torch weigh just 60 g.
Features and Benefits
Compact pocket LED torch
Corrosion resistant Polymer body
Ideal for industrial use (ATEX, Zone 0)
Lumen Output: 51 lm
Runtime: 4 hours
Batteries: AAA (Included)
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 34 lm |
Batteries | AAA |
Case Material | Plastic |
Hazardous Area Certification | ATEX |
Model | 1965-030-241E |
Zone | Zone 0 |
Hazardous Area | Yes |
Range | 45 m |
Beam Type | Flood |
Length | 139 mm |
Colour | Yellow |
Weight with Batteries | 50g |