- RS Stock No.:
- 128-8789
- Mfr. Part No.:
- 1678600600
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 128-8789
- Mfr. Part No.:
- 1678600600
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl LuxPremium Rechargeable Focus LED Torch
Being part of the Brennenstuhl LuxPremium range of torches, this provides a high lumen output with high quality focus function. The CREE-LED provides a powerful bright light, that can be focused from spotlight to flood beam. The modes this torch allows you to switch between 100% and 30% of light with a SOS mode providing versitality. Housed in a solid Aluminium makes it comfortable handling this torch accompanied with a wrist strap for extra security handling. The torch is powered by a long operating life rechargeable lithium battery, allowing at least 2 hours run time.
Brennenstuhl
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | Yes |
Plug Type | Type C - Europlug |
Lamp Type | LED |
Luminosity | 700 lm |
Case Material | Aluminium |
Batteries | Li-Ion |
Hazardous Area | No |
Model | TL 700A |
Range | 300 m |
Beam Type | Flood, Spot |
Length | 250 mm |
Colour | Black |
Weight with Batteries | 370g |