- RS Stock No.:
- 127-0170
- Mfr. Part No.:
- HP5R
- Manufacturer:
- Coast
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 127-0170
- Mfr. Part No.:
- HP5R
- Manufacturer:
- Coast
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Coast HP5R Rechargeable LED Torch
The Coast HP5R rechargeable LED torch combines both compact in size and Long Range Optic system allows you to easily transition from flood to spot modes with slide focus. With the addition of a strobe mode makes this torch is adaptable to various situations.
The HP5R can use Lithium-ion or 1 x AA standard alkaline batteries. The Flex Charge Dual Power system, this light harnesses either lithium or alkaline power using a micro USB.
Features and Benefits
Three lighting modes (Low, Medium and High)
Stainless Steel body and Polymer casing
Impact and weather resistant
Weight: 74 g (including batteries)
Powered by 1 x AA alkaline batteries or Li-Polymer
Approvals
CE / RoHS
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 185 lm |
Batteries | Battery Pack |
Case Material | Aluminium |
Hazardous Area | No |
Model | HP5R |
Range | 183 m |
Beam Type | Flood, Spot |
Length | 124 mm |
Colour | Black |
Weight with Batteries | 74g |