- RS Stock No.:
- 125-0316
- Mfr. Part No.:
- NSENDURASTAR
- Manufacturer:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 125-0316
- Mfr. Part No.:
- NSENDURASTAR
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher EnduraStar Rechargeable LED Sports Light
The Nightsearcher EnduraStar is an innovative and versatile multi-sports light with clip in accessories allowing it to be converted into a light for a bike, out jogging or even for an emergency. The light is rechargeable via micro USB cable (Supplied), which can supply up to 2 hours at high intensity. The high powered LEDs are capable of producing up to 30 lumens in the front light. The rear light is to ensure safety when undertaking your activities.
Features and Benefits
Multi-sports lights
Running time: 2 hours (High), 15.5 hours (Low)
One AAA battery
Rechargeable
Maximum 30 lumens up to 18 m
Rate of Protection: IPX4
Running time: 2 hours (High), 15.5 hours (Low)
One AAA battery
Rechargeable
Maximum 30 lumens up to 18 m
Rate of Protection: IPX4
Supplied with
Clip in accessories
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | Yes |
Plug Type | Type G - British |
Lamp Type | LED |
Luminosity | 30 lm |
Batteries | AAA |
Case Material | Plastic |
Model | EnduraStar |
Hazardous Area | No |
Range | 18 m |
Beam Type | Flood, Spot |
Length | 51.9 mm |
Colour | Black |
Weight with Batteries | 25g |