- RS Stock No.:
- 125-0313
- Mfr. Part No.:
- NSEXFLASH165
- Manufacturer:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 125-0313
- Mfr. Part No.:
- NSEXFLASH165
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher Rechargeable EXFLASH-165 ATEX LED Torch
The Nightsearcher ATEX torch is intrinsically safe to Zones 1 and 2. This torch features a powerful Osram LED that provides excellent illumination up to 157 lumens to a distance of 200 m. Its robust IP68 housing is also explosion proof. It makes it ideal for use in the emergency services, mining, petrochemical and gas industries.
Features and Benefits
Safe to use in Zones 1 and 2 hazardous areas
Waterproof up to 1 m (IPX7)
Lithium-ion 2.2Ah rechargeable battery
Explosion Proof
Protection Rating: IP68
Running time: 9 hours (High), 18 hours (Low)
Waterproof up to 1 m (IPX7)
Lithium-ion 2.2Ah rechargeable battery
Explosion Proof
Protection Rating: IP68
Running time: 9 hours (High), 18 hours (Low)
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 157 lm |
Case Material | Aluminium |
Batteries | Li-ion |
Hazardous Area Certification | ATEX, IECEx |
Model | EX-160R |
Hazardous Area | Yes |
Range | 200 m |
Beam Type | Spot to Flood |
Length | 156 mm |
Colour | Black |
Weight with Batteries | 190g |