PS-L3RK Prosafe Rechargeable LED Swivel Head Headlamp
The Unilite PS-L3RK is a superb swivel headed LED lantern, which features robust features and construction. In addition to the lantern, the PS-L3RK also features a PS-RB2LION Battery, DC-USB-KIT charging kit, 5v DC-USB Cable, 12v USB Car adapter, carry strap and wall mounting bracket.
It has an industrial strength Copolymer housing and a rotational 135 ° head to help with light placement. The output from the PS-L3RK is 300 lumens, which are further extended thanks to the Optical Beamaster lens. The PS-L3RK has a side charging point, allowing it to be recharged without taking the battery out of the unit. In addition, it can also be used with the 996 disposable battery.
Features and Benefits
300 lm Seoul LED
Highly visible body
Strong copolymer housing
Beamaster Lens for ultimate beam penetration
Rechargeable 3.6v Li-ion battery
135° Head rotation
Supplied with
3.6 V 2600 mAh Li-ion battery DC-USB-KIT, with Interchangeable UK, EU, AUS plugs 5v DC-USB Cable 12v USB car adapter Nylon carry strap Wall mount bracket
Unilite Prosafe
Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.