- RS Stock No.:
- 818-031
- Mfr. Part No.:
- UK302
- Manufacturer:
- Unilite
- RS Stock No.:
- 818-031
- Mfr. Part No.:
- UK302
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Rubber, Heavy Duty
Shock and weatherproof rubber sleeved torches
Fitted with a snap action on/off pushbutton
Ideal for use in harsh environments where a highly penetrating spot beam is required
Front access to both the battery compartment and the lens head
High intensity prefocused lamp
Fitted with lanyard
For replacement krypton flange base lamps please see 655-8993 for 2.4V and 104-929 for 3.6V
Fitted with a snap action on/off pushbutton
Ideal for use in harsh environments where a highly penetrating spot beam is required
Front access to both the battery compartment and the lens head
High intensity prefocused lamp
Fitted with lanyard
For replacement krypton flange base lamps please see 655-8993 for 2.4V and 104-929 for 3.6V
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | Krypton |
Case Material | Rubber |
Batteries | 2 x D |
Beam Type | Spot |
Colour | Black |