- RS Stock No.:
- 707-4843
- Mfr. Part No.:
- 558TX
- Manufacturer:
- Plano
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-4843
- Mfr. Part No.:
- 558TX
- Manufacturer:
- Plano
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Tool Roll
20 pockets plus 16 elastic loops
Reinforced material
Velcro fastening
Complete with handle
2 strong reinforced hanging rings
Reinforced material
Velcro fastening
Complete with handle
2 strong reinforced hanging rings
Note
Rolls supplied without tools.
Specifications
Attribute | Value |
---|---|
Material | Polyester |
Length | 500mm |
Width | 600mm |
Colour | Black, Red |