148 Piece Screwdriver and Socket Tool Kit
- RS Stock No.:
- 497-5863
- Mfr. Part No.:
- CTK148MP
- Manufacturer:
- NEUTRAL
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD407.73
(exc. GST)
SGD444.43
(inc. GST)
- RS Stock No.:
- 497-5863
- Mfr. Part No.:
- CTK148MP
- Manufacturer:
- NEUTRAL
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Set Type | Screwdriver and Socket | |
| Set Contents | 1/2 Drive: Quick Release Ratchet; Extension 5 in; Sockets 1/2; 9/16; 5/8; 3/4; 7/8 in; 15; 17; 18; 19; 21 mm; 3/8 in Drive: Quick Release Ratchet; Extension 3; 6 in; 3/8 in F → 1/4 in M Adapter; Spark Plug Sockets 5/8; 13/16 in; Sockets 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4 in; 9; 10; 12; 13; 14; 15; 17; 19 mm; Deep Sockets 7/16; 1/2; 9/16; 5/8; 11/16; 3/4 in; 12; 13; 14; 16; 17 mm; 1/4 in Drive: Quick Release Ratchet; Extension 3 in; Sockets 3/16; 7/32; 1/4; 9/32; 5/16; 11/32; 3/8; 7/16; 1/2; 9/16 in; 4; 5; 6; 7; 8; 9; 10; 11; 12; 13 mm; Combination Wrenches 5/16; 3/8; 7/16; 1/2; 9/16; 5/8 in; 8; 10; 12; 13; 14; 15 mm; Pliers 8 in Long Cutting; 6 in Diagonal Cutting; Magnetic Screwdriver Slotted 1/4x4; 3/16x3 in; Screwdriver Phillips PH2x4; PH1x3; Magnetic Bit Driver; 1 in Driver Bit Holders (x44); SAE Hexagon Keys with Holder (x18); Storage Case | |
| Number of Pieces | 148 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Set Type Screwdriver and Socket | ||
Set Contents 1/2 Drive: Quick Release Ratchet; Extension 5 in; Sockets 1/2; 9/16; 5/8; 3/4; 7/8 in; 15; 17; 18; 19; 21 mm; 3/8 in Drive: Quick Release Ratchet; Extension 3; 6 in; 3/8 in F → 1/4 in M Adapter; Spark Plug Sockets 5/8; 13/16 in; Sockets 5/16; 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4 in; 9; 10; 12; 13; 14; 15; 17; 19 mm; Deep Sockets 7/16; 1/2; 9/16; 5/8; 11/16; 3/4 in; 12; 13; 14; 16; 17 mm; 1/4 in Drive: Quick Release Ratchet; Extension 3 in; Sockets 3/16; 7/32; 1/4; 9/32; 5/16; 11/32; 3/8; 7/16; 1/2; 9/16 in; 4; 5; 6; 7; 8; 9; 10; 11; 12; 13 mm; Combination Wrenches 5/16; 3/8; 7/16; 1/2; 9/16; 5/8 in; 8; 10; 12; 13; 14; 15 mm; Pliers 8 in Long Cutting; 6 in Diagonal Cutting; Magnetic Screwdriver Slotted 1/4x4; 3/16x3 in; Screwdriver Phillips PH2x4; PH1x3; Magnetic Bit Driver; 1 in Driver Bit Holders (x44); SAE Hexagon Keys with Holder (x18); Storage Case | ||
Number of Pieces 148 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
