70 Piece Professional Tool Kit
- RS Stock No.:
- 497-5857
- Mfr. Part No.:
- CTK70MP
- Manufacturer:
- NEUTRAL
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
SGD307.54
(exc. GST)
SGD335.22
(inc. GST)
- RS Stock No.:
- 497-5857
- Mfr. Part No.:
- CTK70MP
- Manufacturer:
- NEUTRAL
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Set Type | Professional | |
| Set Contents | 3/8 in Drive: Quick-release Ratchet Drive (72 Tooth); Extension: 3 in; Sockets (12 Point): 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16 in; 10; 11; 12; 13; 14; 15; 17; 19 mm; 1/4 in Drive: Quick-release Ratchet Drive (72 Tooth); Extension: 3 in; Sockets (6 Point): 3/16; 7/32; 1/4; 9/32; 5/16; 11/32; 3/8; 7/16 in; 5; 6; 7; 8; 9; 10; 11; 12 mm; Adapter: 3/8 in Female → 1/4 in Male; Combination Wrenches: 3/8; 7/16; 1/2; 9/16; 5/8 in; 10; 12; 13; 14; 15; 17 mm; SAE Hexagon Keys with Holder (x8); Dura-Driver Magnetic Bit Driver; 1 in Driver Bits (x12): Phillips; Slotted; Torx; Hex | |
| Number of Pieces | 70 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Set Type Professional | ||
Set Contents 3/8 in Drive: Quick-release Ratchet Drive (72 Tooth); Extension: 3 in; Sockets (12 Point): 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4; 13/16 in; 10; 11; 12; 13; 14; 15; 17; 19 mm; 1/4 in Drive: Quick-release Ratchet Drive (72 Tooth); Extension: 3 in; Sockets (6 Point): 3/16; 7/32; 1/4; 9/32; 5/16; 11/32; 3/8; 7/16 in; 5; 6; 7; 8; 9; 10; 11; 12 mm; Adapter: 3/8 in Female → 1/4 in Male; Combination Wrenches: 3/8; 7/16; 1/2; 9/16; 5/8 in; 10; 12; 13; 14; 15; 17 mm; SAE Hexagon Keys with Holder (x8); Dura-Driver Magnetic Bit Driver; 1 in Driver Bits (x12): Phillips; Slotted; Torx; Hex | ||
Number of Pieces 70 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
