Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Tool Kits & Tool Storage
Tool Chests & Tool Cabinets
Facom 4 drawer Tool Chest, 466mm x 518mm x 779mm
RS Stock No.:
236-1943
Mfr. Part No.:
CHRONO.C4GM3A
Manufacturer:
Facom
View this category
Discontinued product
RS Stock No.:
236-1943
Mfr. Part No.:
CHRONO.C4GM3A
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - CHRONO.C4GM3A
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom CHRONO series is a 4 drawer chest to be used alone or in addition to a roller cabinet and is supplied with the link kit for easy and secured mounting of the assembly.
Maximum load per drawer 20/25 kg
Attribute
Value
Tool Storage Type
Tool Chest
Number of Drawers
4
Wheeled
No
Length
779mm
Width
518mm
Height
466mm
Dimensions
779 x 466 x 518mm