- RS Stock No.:
- 774-0354
- Mfr. Part No.:
- 136006
- Manufacturer:
- Raaco
Discontinued product
- RS Stock No.:
- 774-0354
- Mfr. Part No.:
- 136006
- Manufacturer:
- Raaco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
20in Large Tool Taco Toolbox
Professional and durable toolbox designed to be modified by the user by teh addition of various accessories and compartment boxes which attach to the Tool Taco to fit your needs.
Polyproplene & Polyester construction
Ergonomic design
Lightweight
Water resistant
Large carry handle
Large open storage compartment
Rubber tool straps for holding small items
4 x large hooks for shoulder strap or hanging gloves etc
Ergonomic design
Lightweight
Water resistant
Large carry handle
Large open storage compartment
Rubber tool straps for holding small items
4 x large hooks for shoulder strap or hanging gloves etc
Supplied with
1/4 Tool Fix, 1/2 Tool Fix & Boxxser 55 4x4 compartment box.
Raaco
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Box Type | Carry |
Length | 234mm |
Width | 504mm |
Height | 256mm |
Dimensions | 234 x 504 x 256mm |
Tray Type | Removable Tote |
Colour | Blue |
Weight | 3.6kg |