- RS Stock No.:
- 236-1873
- Mfr. Part No.:
- BP.C16
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 236-1873
- Mfr. Part No.:
- BP.C16
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IL
Product Details
The Facom tool box small model has high strength metal closures and 2 storage compartments on the cover.
Padlock clasp
Stackable toolboxes
Stackable toolboxes
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Box Type | Tool Box |
Length | 411mm |
Width | 199mm |
Height | 185mm |
Dimensions | 411 x 199 x 185mm |