- RS Stock No.:
- 878-0363
- Mfr. Part No.:
- 34ASP47T7M1QT
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0363
- Mfr. Part No.:
- 34ASP47T7M1QT
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Grayhill 34A Series Miniature Toggle Switches
The 34A series miniature toggle switches come with a choice of actuators, bushings and terminations making them suitable for many possible applications, especially for those where space is at a premium. Users can also select from a number of pole configurations including SPDT, DPDT, 3PDT and 4PDT. They are also extremely economical with an electrical life of 40,000 make-and-break cycles at full load reducing maintenance.
Features:
Save Space and Weight
SPDT, DPDT, 3PDT, and 4DPT Circuitry
Choice of Actuators, Bushings and Terminations
Contact rating: 5A at 125 Vac and 28 Vdc (resistive)
Operating temperature: -30 to +85 °C
Save Space and Weight
SPDT, DPDT, 3PDT, and 4DPT Circuitry
Choice of Actuators, Bushings and Terminations
Contact rating: 5A at 125 Vac and 28 Vdc (resistive)
Operating temperature: -30 to +85 °C
Standards
UL Recognized
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-Off-(On) |
Contact Current Rating | 5 A |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 11.91mm |
Actuator Length | 10.41mm |
Actuator Material | Chrome Plated Brass |
Voltage Rating | 28 V dc, 250 V ac |
Panel Cut Out Size | 11.91mm |
Contact Resistance | 10mΩ |
Contact Material | Copper Alloy, Silver Plated |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Standards Met | RoHS, UL |
Mechanical Life | 40000 (Electrical)Operations |
Operating Temperature Range | -30 → +85°C |