- RS Stock No.:
- 354-2636
- Mfr. Part No.:
- A-22JP
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-2636
- Mfr. Part No.:
- A-22JP
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toggle Switch A Series
Compact structure, 13.1mm excluding lever
Pitch betwen terminal 2.54mm x n
Completely washable ingress prevention structure
Soft touch operation
High contact reliability through US. patented contact mechanism
Certification: IECQ
Washing conditions: Within 5 minutes in 10cm deep bath
Pitch betwen terminal 2.54mm x n
Completely washable ingress prevention structure
Soft touch operation
High contact reliability through US. patented contact mechanism
Certification: IECQ
Washing conditions: Within 5 minutes in 10cm deep bath
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 28 V ac/dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 6.3mm |
Actuator Material | Brass |
Contact Resistance | 50mΩ |
Contact Material | Gold Plated Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -30°C |