NKK Switches Toggle Switch, Panel Mount, On-None-Off, Three Pole Single Throw (3PST), Quick Connect Terminal, 125V ac
- RS Stock No.:
- 181-3645
- Mfr. Part No.:
- S31F
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 181-3645
- Mfr. Part No.:
- S31F
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Medium/High Capacity Standard Size Toggles
5A-50A
Bushing mount or mounting screws.
Available in solder lug, screw lug or quick connect terminals.
Bushing mount or mounting screws.
Available in solder lug, screw lug or quick connect terminals.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Three Pole Single Throw (3PST) |
Switch Operation | On-None-Off |
Contact Current Rating | 25 A |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Illuminated | No |
Panel Cut Out Diameter | 12.5mm |
Actuator Length | 17.5mm |
Voltage Rating | 125V ac |
Contact Material | Copper (Movable), Silver Alloy (Stationary) |
Contact Resistance | 10mΩ |
Standards Met | CSA, UL |
Operating Temperature Range | -10 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |