- RS Stock No.:
- 154-6150
- Mfr. Part No.:
- E101MD1CBE
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 154-6150
- Mfr. Part No.:
- E101MD1CBE
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sealed against solder and cleaning process contaminants
UL 94V-0 Nylon case and bushing
ESD protection available
Telecommunications
Instrumentation
Medical equipment
UL 94V-0 Nylon case and bushing
ESD protection available
Telecommunications
Instrumentation
Medical equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Contact Current Rating | 0.4VA |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP57 |
Illuminated | No |
Actuator Length | 12.7mm |
Actuator Material | Brass |
Voltage Rating | 20V ac/dc |
Contact Resistance | 10mΩ |
Contact Material | Copper Alloy |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Standards Met | cULus Recognised, UL 94V-0 |