- RS Stock No.:
- 222-780
- Mfr. Part No.:
- ET215K10-Z
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 222-780
- Mfr. Part No.:
- ET215K10-Z
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Contact Current Rating | 10 A@ 250 V ac, 15 A@ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Actuator Length | 17mm |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85°C |