- RS Stock No.:
- 125-0010
- Mfr. Part No.:
- J01010A0005
- Manufacturer:
- Telegartner
11 In Global stock for delivery within 4 working day(s)
45 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD26.89
(exc. GST)
SGD29.31
(inc. GST)
Units | Per unit |
1 - 2 | SGD26.89 |
3 - 4 | SGD25.88 |
5 + | SGD24.26 |
- RS Stock No.:
- 125-0010
- Mfr. Part No.:
- J01010A0005
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TNC Angled Plug
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG141 A/U, RG58 C/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |