Omron H3JA Series Timer Relay, 100 → 120V ac, 1-Contact, 6s, 1-Function, SPDT
- RS Stock No.:
- 825-4615
- Mfr. Part No.:
- H3JA-8C AC100-120 60S
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-4615
- Mfr. Part No.:
- H3JA-8C AC100-120 60S
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 100 → 120V ac | |
| Time Range | 6 s → 60s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Seconds | |
| Switch Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| Width | 36mm | |
| Power Supply | External | |
| Length | 36mm | |
| Series | H3JA | |
| Maximum Operating Temperature | +55°C | |
| Depth | 81.2mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 100 → 120V ac | ||
Time Range 6 s → 60s | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Seconds | ||
Switch Configuration DPDT | ||
Terminal Type PCB Pin | ||
Width 36mm | ||
Power Supply External | ||
Length 36mm | ||
Series H3JA | ||
Maximum Operating Temperature +55°C | ||
Depth 81.2mm | ||
Minimum Operating Temperature -10°C | ||
H3JA Series Solid State Timer
The H3JA series is an economical, compact, plug in timer. They can be used on many existing circuits thanks to the wide range of supply voltages for both Ac and DC helping to reduce installation and maintenance costs. For ease of operation the feature dual LED indication for power and output status.
Time limit, ON-delay, operation with automatic resetting
DIN size (36 x 36 mm), fits standard 8-pin sockets
Large transparent setting knob
Setting error rating almost matches that of a 48 x 48 timer
DIN size (36 x 36 mm), fits standard 8-pin sockets
Large transparent setting knob
Setting error rating almost matches that of a 48 x 48 timer
Standards
UL508, CSA C22.2 No. 14, conforms to EN61812-1
