Omron H3M Series Plug In Timer Relay, 24V dc, 2-Contact, 0.3 s → 30min, 1-Function, DPDT
- RS Stock No.:
- 825-4612
- Mfr. Part No.:
- H3M-DC24-C
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-4612
- Mfr. Part No.:
- H3M-DC24-C
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24V dc | |
| Mounting Type | Plug In | |
| Time Range | 0.3 s → 30min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| Time Increment | Minutes, Seconds | |
| Maximum Voltage | 24V dc | |
| Terminal Type | PCB Pin | |
| Switch Configuration | DPDT | |
| Width | 40mm | |
| Power Supply | External | |
| Length | 50mm | |
| Depth | 81.8mm | |
| Maximum Operating Temperature | +50°C | |
| Series | H3M | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24V dc | ||
Mounting Type Plug In | ||
Time Range 0.3 s → 30min | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
Time Increment Minutes, Seconds | ||
Maximum Voltage 24V dc | ||
Terminal Type PCB Pin | ||
Switch Configuration DPDT | ||
Width 40mm | ||
Power Supply External | ||
Length 50mm | ||
Depth 81.8mm | ||
Maximum Operating Temperature +50°C | ||
Series H3M | ||
Minimum Operating Temperature -10°C | ||
