- RS Stock No.:
- 812-7951
- Mfr. Part No.:
- PMH-10M-AC24V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-7951
- Mfr. Part No.:
- PMH-10M-AC24V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
On-Delay Timer Relay, PMH-10M
Compact high precision power On-Delay timers which offer the facility to work with a dedicated IC, giving a time variance of ±0.5%. Selectable time ranges from 0-30 hours in varying increments of 0.05, 0.1, 0.5 and 1 second
Can be used within embedded applications with flush mounting frame
Time range selection and setting is made simple thanks to the sliding mechanism
Automatic switching of scale number on the dial and time units supported
Time range selection and setting is made simple thanks to the sliding mechanism
Automatic switching of scale number on the dial and time units supported
Standards
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac |
Mounting Type | Panel Mount |
Mode of Operation | ON Delay |
Time Range | 0.05 s → 10min |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Minutes, Seconds |
Maximum Current | 7A |
Switch Configuration | DPDT |
Terminal Type | 8-Pin Connector |
Width | 80.3mm |
Power Supply | External |
Depth | 50mm |
Maximum Operating Temperature | +50°C |
Length | 36mm |
Minimum Operating Temperature | -10°C |
Time Delay | 0.1s |