- RS Stock No.:
- 812-7926
- Mfr. Part No.:
- LT4H8-AC24V
- Manufacturer:
- Panasonic
3 In stock for delivery within 4 working days
Added
Price Each
SGD223.48
(exc. GST)
SGD243.59
(inc. GST)
Units | Per unit |
1 - 24 | SGD223.48 |
25 - 124 | SGD217.90 |
125 + | SGD212.45 |
- RS Stock No.:
- 812-7926
- Mfr. Part No.:
- LT4H8-AC24V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Multifunction LCD Digital Timer, LT4H
Premium LCD backlit multifunction timer which offers highly customisable user-friendly experience, offering operating modes for both pulse & integrating inputs. Operating functions include ON/OFF Start Flicker & Delayed one shot.The affordable price of the LT4H series means you are offered premium performance with sacrificing quality
Features of the LT4H Series
IP66 weather-proof panel makes this unit reliable even in poor environments
Transistor and Relay output options available
See-saw buttons allow for simple interaction
Easy to read 2 colour back lit LCD Display for easy recognition of timer status
Narrow body design make the timer easy to install into narrow control panels or compact installations
Three terminal types are available, 8 & 11 pin and screw termination
IP66 weather-proof panel makes this unit reliable even in poor environments
Transistor and Relay output options available
See-saw buttons allow for simple interaction
Easy to read 2 colour back lit LCD Display for easy recognition of timer status
Narrow body design make the timer easy to install into narrow control panels or compact installations
Three terminal types are available, 8 & 11 pin and screw termination
Note
Rubber gasket (ATC18002) and mounting frame (AT8-DA4) are inclusive with the unit
Standards
Complant with UL, c-UL and CE
Panasonic Multifunction Timer Relay
The Panasonic multi-function timer relay is solid-state, compact equipment with high precision. It is suitable for controlling the operation of equipment, machinery, systems or processes in a wide range of industrial applications. This timer relay can be installed into the new and existing applications without much hassle. It performs delay functions like power ON delay, pulse ON delay, pulses one-shot, signal flicker, signal OFF delay, signal ON delay, totalizing ON delay in the range of 9.999 seconds to 999.9 hours. Its affordability, optimum space management and high-performance make this relay ideal for a wide range of applications in process control environments.
Features and Benefits
Simple operation
The supply voltage rating ranging between 100VAC and 240VAC
Models with multi-scale timing ranging from 9.999 seconds to 999.9 hours
Backlit LCD
8-pin connector type terminal
Timer is easy to programme and can be integrated easily into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Relay output
The supply voltage rating ranging between 100VAC and 240VAC
Models with multi-scale timing ranging from 9.999 seconds to 999.9 hours
Backlit LCD
8-pin connector type terminal
Timer is easy to programme and can be integrated easily into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Relay output
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP66 rated
CE certified
EN50081-2
EN50082-2
CE certified
EN50081-2
EN50082-2
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac |
Mounting Type | Panel Mount |
Mode of Operation | Power ON Delay, Pulse ON Delay, Pulse One Shot, Signal Flicker, Signal OFF Delay, Signal ON Delay, Totalising ON Delay |
Time Range | 9.999 s → 999.9h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Terminal Type | 8-Pin Connector |
Switch Configuration | SPDT |
Width | 70.1mm |
Power Supply | External |
Maximum Operating Temperature | +50°C |
Depth | 48mm |
Length | 48mm |
Time Delay | 0.5s |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -10°C |