- RS Stock No.:
- 812-7891
- Mfr. Part No.:
- PM4HM-H-AC240VS
- Manufacturer:
- Panasonic
Available for back order.
Added
Price Each
SGD115.00
(exc. GST)
SGD125.35
(inc. GST)
Units | Per unit |
1 - 24 | SGD115.00 |
25 - 49 | SGD111.55 |
50 + | SGD108.19 |
- RS Stock No.:
- 812-7891
- Mfr. Part No.:
- PM4HM-H-AC240VS
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Multifunction Timer Delay Relay, PM4HM-H Series
Premium multifunction time delay relay which offers a cost-effective timing solution without compromising on quality. Offers up to 8 Operating Modes with 16 selectable time ranges from 1 second to 500 hours to ensure your application is met
Features of the PM4HM Series
Frontal IP65 rating for protection against liquid splashes and dust ingress
Covers multiple time ranges from 1 second to 500 hours
Easy wiring solution with built-in screw terminals, reducing the requirement for additional tools
Instantaneous output option available
LED status indication for easy recognition
Frontal IP65 rating for protection against liquid splashes and dust ingress
Covers multiple time ranges from 1 second to 500 hours
Easy wiring solution with built-in screw terminals, reducing the requirement for additional tools
Instantaneous output option available
LED status indication for easy recognition
Standards
Compliant with UL/CSA, CE and LLOYD
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Mounting Type | Panel Mount |
Mode of Operation | One Shot, Power Flicker, Power ON Delay, Power One Cycle |
Time Range | 1 s → 500h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Switch Configuration | DPDT |
Terminal Type | Screw |
Power Supply | External |
Width | 68.5mm |
Depth | 48mm |
Maximum Operating Temperature | +50°C |
Length | 48mm |
Time Delay | 100ms |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -10°C |