Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10
- RS Stock No.:
- 385-6935
- Mfr. Part No.:
- 87.91.0.240.0000
- Manufacturer:
- Finder
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD134.01
(exc. GST)
SGD146.07
(inc. GST)
- RS Stock No.:
- 385-6935
- Mfr. Part No.:
- 87.91.0.240.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Supply Voltage | 24 → 240 V ac, 24 → 48V dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.05-10 s, 0.05-10 min, 0.05-60h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Terminal Type | Screw | |
| Switch Configuration | SPDT | |
| Power Supply | External | |
| Width | 22.5mm | |
| Minimum Voltage | 20.4V ac/dc | |
| Series | 87 Series | |
| Maximum Operating Temperature | +60°C | |
| Length | 78.8mm | |
| Depth | 101mm | |
| Contact Material | Silver Cadmium Oxide | |
| Minimum Operating Temperature | -20°C | |
| Time Delay | 50ms | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Supply Voltage 24 → 240 V ac, 24 → 48V dc | ||
Mounting Type DIN Rail | ||
Time Range 0.05-10 s, 0.05-10 min, 0.05-60h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Terminal Type Screw | ||
Switch Configuration SPDT | ||
Power Supply External | ||
Width 22.5mm | ||
Minimum Voltage 20.4V ac/dc | ||
Series 87 Series | ||
Maximum Operating Temperature +60°C | ||
Length 78.8mm | ||
Depth 101mm | ||
Contact Material Silver Cadmium Oxide | ||
Minimum Operating Temperature -20°C | ||
Time Delay 50ms | ||




Approvals
C-UL, GL

