- RS Stock No.:
- 362-4081
- Mfr. Part No.:
- M1ESDO 24-230VAC/DC
- Manufacturer:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 362-4081
- Mfr. Part No.:
- M1ESDO 24-230VAC/DC
- Manufacturer:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Solid State – M1ESDO
Function - 111
Solid state thyristor output
Simple two wire connection
Flame retardant housing UL 94V-0
CE marked
17.5mm wide
Solid state thyristor output
Simple two wire connection
Flame retardant housing UL 94V-0
CE marked
17.5mm wide
Approvals
UL, C-UL. Conforms to CSA, IEC. CE compliant
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 230V ac/dc |
Mounting Type | DIN Rail |
Time Range | 1 → 10min |
Number of Timer Functions | Single |
Time Increment | Minutes |
Maximum Voltage | 230V ac/dc |
Minimum Voltage | 24V ac/dc |
Power Supply | External |
Width | 17.5mm |
Length | 89mm |
Depth | 59mm |
Series | MK7850N |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |