- RS Stock No.:
- 236-1290
- Mfr. Part No.:
- H3YN-2 DC24
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 236-1290
- Mfr. Part No.:
- H3YN-2 DC24
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
H3YN - DPDT
Functions - 143,453,611,612
Multiple functions, multiple time ranges
Electrical life: 500000 operations at rated load
Multiple functions, multiple time ranges
Electrical life: 500000 operations at rated load
Standards
VDE0435/P2021, EN 50081-2, EN 50082-2
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Time Range | 0.1 s → 10min |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Time Increment | Minutes, Seconds |
Maximum Voltage | 250V ac |
Switch Configuration | DPDT |
Terminal Type | Socket |
Width | 21.5mm |
Power Supply | External |
Series | H3YN |
Length | 28mm |
Maximum Operating Temperature | +50°C |
Depth | 63mm |
Time Delay | 0.1s |
Minimum Operating Temperature | -10°C |