- RS Stock No.:
- 740-5588
- Mfr. Part No.:
- NJM555V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 740-5588
- Mfr. Part No.:
- NJM555V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
555 Timer, New Japan Radio
New Japan Radio offers the industry standard 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timers/Timing Generators
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Timer Type | Standard |
Package Type | SSOP |
Number of Internal Timers | 1 |
Pin Count | 8 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 16 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Low Level Output Current | 200mA |
Maximum High Level Output Current | -200mA |
Height | 1.15mm |
Width | 4.4mm |
Dimensions | 3.5 x 4.4 x 1.15mm |
Length | 3.5mm |