Texas Instruments NE555D, Timer, 8-Pin SOIC
- RS Stock No.:
- 662-4661
- Mfr. Part No.:
- NE555D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-4661
- Mfr. Part No.:
- NE555D
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Timer Type | Standard | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Quiescent Current | 15mA | |
| Maximum Low Level Output Current | 200mA | |
| Maximum High Level Output Current | -200mA | |
| Width | 3.91mm | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Timer Type Standard | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Quiescent Current 15mA | ||
Maximum Low Level Output Current 200mA | ||
Maximum High Level Output Current -200mA | ||
Width 3.91mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
- COO (Country of Origin):
- PH
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
