- RS Stock No.:
- 303-5093
- Mfr. Part No.:
- 15366
- Manufacturer:
- Merlin Gerin
Discontinued product
Alternative
Schneider Electric Analogue DIN Rail Time Switch 230 V ac, 2-Channel
SGD810.18
Each
RS Stock No.: 896-8614
- RS Stock No.:
- 303-5093
- Mfr. Part No.:
- 15366
- Manufacturer:
- Merlin Gerin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Time switches series IH
Electro-mechanical time switches to control the opening and closing of a circuit.
Daily or weekly programming by positioning the jumpers or captive segments on a thumb wheel.
Connection: screw terminal up to 6 mm2
Daily or weekly programming by positioning the jumpers or captive segments on a thumb wheel.
Connection: screw terminal up to 6 mm2
Analogue
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Analogue |
Number of Channels | 2 |
Units Measured | Minutes |
Segment Length | 45 min |
Contact Configuration | SPDT |
Memory Spaces | 150 |
Battery Life | 150h |