- RS Stock No.:
- 453-924
- Mfr. Part No.:
- SC 18.10 pro
- Manufacturer:
- Muller
Discontinued product
- RS Stock No.:
- 453-924
- Mfr. Part No.:
- SC 18.10 pro
- Manufacturer:
- Muller
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Muller Time switch
The Finder interface relay module is an innovative, ultra-compact electromechanical device equipped with a 230VAC/DC coil and an SPDT 1C/O contact configuration. This narrow design interface relay works as a coupling element used to send control signals to and from a PLC. The high number of approvals make it useful for many applications around the world. It offers a high-density solution for smaller electrical cabinets and other industrial applications thus optimising your panel installation. This electromechanical relay module has a small footprint that makes it ideal for applications where space-saving is essential.
Features and Benefits
• DIN rail and wall mounting
• Minimum interval to switch is 1 minute
• Switching capacity of up to 8A
• Time base is quartz crystal
• Permanent by date/holiday function capability
• Manual permanent mode (channel key)
• Manual override
• Automatic sorting of switching times
• Unrestricted block programming
• Fully automatic daylight saving time
• Elapsed time and pulse counter
• Pulse function
• External input (manual override)
• Security by PIN code
• Screw terminal connection
• Ambient temperatures range between -10°C and 50°C
• Minimum interval to switch is 1 minute
• Switching capacity of up to 8A
• Time base is quartz crystal
• Permanent by date/holiday function capability
• Manual permanent mode (channel key)
• Manual override
• Automatic sorting of switching times
• Unrestricted block programming
• Fully automatic daylight saving time
• Elapsed time and pulse counter
• Pulse function
• External input (manual override)
• Security by PIN code
• Screw terminal connection
• Ambient temperatures range between -10°C and 50°C
Applications
• Ideal for outdoor and street lighting
• Control of lighting, heating and ventilation
• Control of lighting, heating and ventilation
Certifications
• IP20 rated
• DIN EN 60529
• DIN EN 60529
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 1 min |
Contact Configuration | SPNO |
Height | 90mm |
Depth | 63mm |
Memory Spaces | 30 |
Battery Life | 6yr |