- RS Stock No.:
- 388-404
- Mfr. Part No.:
- 03.85.0001.1
- Manufacturer:
- Grasslin
Discontinued product
- RS Stock No.:
- 388-404
- Mfr. Part No.:
- 03.85.0001.1
- Manufacturer:
- Grasslin
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
24 Hour / 7 Day CMOS Time Switch, IMD 120
Easy programming (menu or text programming)
Single Channel
Weekly programme
1 minute resolution
Display of switching function
Flush mounting
Single Channel
Weekly programme
1 minute resolution
Display of switching function
Flush mounting
Digital
Specifications
Attribute | Value |
---|---|
Supply Voltage | 3.4 → 6 V dc |
Type | Digital |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 1 min |
Terminal Type | Cable |
Height | 41.6mm |
Depth | 14.9mm |
Memory Spaces | 20 |
Battery Life | 3yr |