- RS Stock No.:
- 395-2881
- Mfr. Part No.:
- VS-25RIA80
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 395-2881
- Mfr. Part No.:
- VS-25RIA80
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 25A |
Thyristor Type | SCR |
Package Type | TO-48 |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 440A |
Mounting Type | Thread Mount |
Maximum Gate Trigger Current | 60mA |
Maximum Gate Trigger Voltage | 2V |
Maximum Holding Current | 130mA |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Repetitive Peak Off-State Current | 10mA |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 1.7V |
Repetitive Peak Forward Blocking Voltage | 800V |