Vishay 5Ω Thick Film Resistor 30W ±1% LTO030F5R000FTE3
- RS Stock No.:
- 822-0025
- Distrelec Article No.:
- 301-91-637
- Mfr. Part No.:
- LTO030F5R000FTE3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)**
SGD10.83
(exc. GST)
SGD11.80
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 - 9 | SGD10.83 |
10 - 24 | SGD10.11 |
25 - 49 | SGD9.89 |
50 - 99 | SGD9.71 |
100 + | SGD9.38 |
**price indicative
- RS Stock No.:
- 822-0025
- Distrelec Article No.:
- 301-91-637
- Mfr. Part No.:
- LTO030F5R000FTE3
- Manufacturer:
- Vishay
Related links
- Vishay 5Ω Thick Film Resistor 30W ±1% LTO030F5R000FTE3
- Caddock 100mΩ Power Film Resistor 30W ±1% MP930-0.10-1%
- Caddock 25Ω Power Film Resistor 30W ±1% MP930-25R-1%
- Caddock 500mΩ Power Film Resistor 30W ±1% MP930-0.50-1%
- Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
- Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%
- Bourns Power Film Resistor 30W 1% PWR221T-30-1R00F
- Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%