TE Connectivity 47Ω Wire Wound Resistor 3W ±5% EP3WS47RJ
- RS Stock No.:
- 762-9406
- Mfr. Part No.:
- EP3WS47RJ
- Manufacturer:
- TE Connectivity
Bulk discount available
Price Each (In a Pack of 25)**
SGD0.365
(exc. GST)
SGD0.398
(inc. GST)
1525 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
25 - 600 | SGD0.365 | SGD9.125 |
625 - 2475 | SGD0.302 | SGD7.55 |
2500 - 6225 | SGD0.253 | SGD6.325 |
6250 - 12475 | SGD0.217 | SGD5.425 |
12500 + | SGD0.202 | SGD5.05 |
**price indicative
- RS Stock No.:
- 762-9406
- Mfr. Part No.:
- EP3WS47RJ
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% EP3WS47RJ
- TE Connectivity 27Ω Wire Wound Resistor 3W ±5% ER7427RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 3.3Ω Wire Wound Resistor 3W ±5% AC03000003308JAC00
- Vishay 680Ω Wire Wound Resistor 3W ±5% AC03000006800JAC00
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% ER7447RJT
- Welwyn 270mΩ Wire Wound Resistor 3W ±5% W21-R27JI